


ILB1206ER190V | |
|---|---|
DigiKey Part Number | 541-2282-2-ND - Tape & Reel (TR) 541-2282-1-ND - Cut Tape (CT) 541-2282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILB1206ER190V |
Description | FERRITE BEAD 19 OHM 1206 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILB1206ER190V Models |
Category | Current Rating (Max) 500mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 19 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.09120 | $4.56 |
| 100 | $0.08160 | $8.16 |
| 250 | $0.07000 | $17.50 |
| 500 | $0.06198 | $30.99 |
| 1,000 | $0.05459 | $54.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04266 | $127.98 |
| 6,000 | $0.03670 | $220.20 |
| 9,000 | $0.03650 | $328.50 |

