IHLP2525AHER1R5MA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.56263
Datasheet
New at DigiKey
1.5 µH Shielded Molded Inductor 4 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525AHER1R5MA1

DigiKey Part Number
541-IHLP2525AHER1R5MA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLP2525AHER1R5MA1
Description
FIXED IND 1.5UH 4A 34 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 4 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
34mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525AHEK1R5M01Vishay Dale0541-IHLP2525AHEK1R5M01TR-ND$0.56263Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62768$1,255.36
Manufacturers Standard Package