
G0031R000FB1280 | |
|---|---|
DigiKey Part Number | 541-G0031R000FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G0031R000FB1280 |
Description | G-3-80 1 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.77200 | $37.72 |
| 25 | $3.29040 | $82.26 |
| 50 | $2.98880 | $149.44 |
| 100 | $2.73260 | $273.26 |
| 300 | $2.40300 | $720.90 |
| 500 | $2.27642 | $1,138.21 |
| 1,000 | $2.12734 | $2,127.34 |
| 5,000 | $1.86216 | $9,310.80 |

