Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL052M0000JNBF36 | |
|---|---|
DigiKey Part Number | 541-ERL052M0000JNBF36-ND |
Manufacturer | |
Manufacturer Product Number | ERL052M0000JNBF36 |
Description | RES 2M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.066" Dia x 0.150" L (1.68mm x 3.81mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL052M0000JNEK500 | Vishay Dale | 0 | 541-ERL052M0000JNEK500-ND | $13.28750 | Parametric Equivalent |
| ERL052M0000JNRE36 | Vishay Dale | 0 | 541-ERL052M0000JNRE36TR-ND | $13.28750 | Parametric Equivalent |
| ERL052M0000JNUL36 | Vishay Dale | 0 | 541-ERL052M0000JNUL36TR-ND | $18.32606 | Parametric Equivalent |
| ERL052M0000JNUL37 | Vishay Dale | 0 | 541-ERL052M0000JNUL37TR-ND | $18.57638 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $23.19410 | $2,319.41 |



