Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55412K00FHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55412K00FHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55412K00FHEK500 |
Description | RES 412K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55412K00DHEB500 | Vishay Dale | 0 | 541-ERC55412K00DHEB500TR-ND | $2.11389 | Parametric Equivalent |
| ERC55412K00DHEK500 | Vishay Dale | 0 | 541-ERC55412K00DHEK500-ND | $6.69870 | Parametric Equivalent |
| ERC55412K00FEEB500 | Vishay Dale | 0 | 541-ERC55412K00FEEB500TR-ND | $1.68727 | Parametric Equivalent |
| ERC55412K00FEEK500 | Vishay Dale | 0 | 541-ERC55412K00FEEK500-ND | $5.88990 | Parametric Equivalent |
| ERC55412K00FHEA500 | Vishay Dale | 0 | 541-ERC55412K00FHEA500TR-ND | $0.80267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.81000 | $381.00 |



