Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW12183R90JNTK | |
|---|---|
DigiKey Part Number | CRCW12183R90JNTK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12183R90JNTK |
Description | RES SMD 3.9 OHM 5% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12183R90JNTK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12183R90FKEK | Vishay Dale | 0 | CRCW12183R90FKEK-ND | $0.11171 | Parametric Equivalent |
| CRCW12183R90FNEK | Vishay Dale | 0 | CRCW12183R90FNEK-ND | $0.13963 | Parametric Equivalent |
| CRCW12183R90JNEK | Vishay Dale | 0 | CRCW12183R90JNEK-ND | $0.11817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16692 | $667.68 |



