


CRCW121051R1FKEAHP | |
|---|---|
DigiKey Part Number | 541-51.1DTR-ND - Tape & Reel (TR) 541-51.1DCT-ND - Cut Tape (CT) 541-51.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R1FKEAHP |
Description | RES SMD 51.1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R1FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34400 | $3.44 |
| 25 | $0.28920 | $7.23 |
| 50 | $0.25760 | $12.88 |
| 100 | $0.23260 | $23.26 |
| 250 | $0.20724 | $51.81 |
| 500 | $0.19260 | $96.30 |
| 1,000 | $0.18096 | $180.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15617 | $780.85 |
| 10,000 | $0.15092 | $1,509.20 |
| 15,000 | $0.14837 | $2,225.55 |
| 25,000 | $0.14559 | $3,639.75 |
| 35,000 | $0.14400 | $5,040.00 |
| 50,000 | $0.14250 | $7,125.00 |

