CRCW06039K31FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00418
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,906
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Venkel
In Stock: 14,950
Unit Price: $0.00240
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.00200
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.10000
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: $0.00229
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 37,084
Unit Price: $0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00390
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00349
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00581
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,890
Unit Price: $0.21000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 13,632
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,950
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00380
Datasheet
9.31 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039K31FKEAC

DigiKey Part Number
541-5605-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06039K31FKEAC
Description
RES 9.31K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039K31FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06039K31FKEBCVishay Dale0CRCW06039K31FKEBC-ND$0.00418Parametric Equivalent
AC0603FR-079K31LYAGEO19,90613-AC0603FR-079K31LCT-ND$0.10000Parametric Equivalent
AGCR0603-QK-9311FTVenkel14,9502679-AGCR0603-QK-9311FTTR-ND$0.00240Parametric Equivalent
CAR06F9311CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F9311CTTR-ND$0.00200Parametric Equivalent
CAS06F9311CTCal-Chip Electronics, Inc.5,0004713-CAS06F9311CT-ND$0.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.00418$250.80