Direct
Direct
Direct

CRA06P08310R0JTA | |
|---|---|
DigiKey Part Number | CRA6P810TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA06P08310R0JTA |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA06P08310R0JTA Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 10 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083100JP | CTS Resistor Products | 35,940 | 60-742C083100JPCT-ND | $0.17000 | Direct |
| EXB-V8V100JV | Panasonic Industry | 29,010 | Y4100CT-ND | $0.17000 | Direct |
| TC164-JR-0710RL | YAGEO | 1,027 | TC164J-10CT-ND | $0.10000 | Direct |




