Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CMF6015K000JKEA | |
|---|---|
DigiKey Part Number | CMF6015K000JKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6015K000JKEA |
Description | RES 15K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6015K000JKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6015K000BEEA | Vishay Dale | 0 | CMF6015K000BEEA-ND | $0.99659 | Upgrade |
| CMF6015K000BEEB | Vishay Dale | 0 | CMF6015K000BEEB-ND | $1.08845 | Upgrade |
| CMF6015K000BEEK | Vishay Dale | 0 | CMF6015K000BEEK-ND | $3.31970 | Upgrade |
| CMF6015K000CEEB | Vishay Dale | 0 | CMF6015K000CEEB-ND | $1.01966 | Upgrade |
| CMF6015K000CEEK | Vishay Dale | 0 | CMF6015K000CEEK-ND | $3.31970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24870 | $621.75 |



