cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA5100R3300JR05

Digi-Key Part Number
CA5100R3300JR05-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CA5100R3300JR05
Supplier
Description
RES 0.33 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
330 mOhms ±5% 5W Through Hole Resistor Axial - Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
330 mOhms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±600ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.170" Dia x 1.125" L (4.32mm x 28.58mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.62720$406.80
Additional Resources
AttributeDescription
Standard Package1