
S101K29X5FR6TL6R | |
|---|---|
DigiKey Part Number | S101K29X5FR6TL6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S101K29X5FR6TL6R |
Description | CAP CER 100PF 3KV X5F RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K29X5FR6TL6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.21454 | $4,290.80 |

