S101K25X5FN6TJ6R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.10763
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06099
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.12512
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07426
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,301
Unit Price: $2.67000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,859
Unit Price: $2.80000
Datasheet
100 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S101K25X5FN6TJ6R

DigiKey Part Number
S101K25X5FN6TJ6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S101K25X5FN6TJ6R
Description
CAP CER 100PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S101K25X5FN6TJ6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.256" Dia (6.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S101J39SL0P6TK5RVishay Beyschlag/Draloric/BC Components0S101J39SL0P6TK5R-ND$0.10763Similar
S101K25X7RP6TK5RVishay Beyschlag/Draloric/BC Components0S101K25X7RP6TK5R-ND$0.06099Similar
S101K39SL0P6TK5RVishay Beyschlag/Draloric/BC Components0S101K39SL0P6TK5R-ND$0.12512Similar
S101K25X5FN6UJ6RVishay Beyschlag/Draloric/BC Components0S101K25X5FN6UJ6R-ND$0.07426Parametric Equivalent
562R10TST10Vishay Cera-Mite1,301562R10TST10-ND$2.67000Similar
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.07426$1,485.20