
PR03000201803JAC00 | |
|---|---|
DigiKey Part Number | BC180KW-3JCT-ND - Cut Tape (CT) 56-PR03000201803JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000201803JAC00 |
Description | RES 180K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000201803JAC00 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR03000201803JAC00 | Vishay Beyschlag/Draloric/BC Components | 208 | BC180KW-3JCT-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.33280 | $8.32 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.26460 | $26.46 |
| 250 | $0.23024 | $57.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20872 | $104.36 |
| 1,000 | $0.19042 | $190.42 |
| 1,500 | $0.18102 | $271.53 |
| 2,500 | $0.17038 | $425.95 |
| 3,500 | $0.16405 | $574.17 |
| 5,000 | $0.15785 | $789.25 |

