
MKT1820615015 | |
|---|---|
DigiKey Part Number | MKT1820615015-ND |
Manufacturer | |
Manufacturer Product Number | MKT1820615015 |
Description | CAP FILM 15UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 10 | $6.38900 | $63.89 |
| 50 | $5.54060 | $277.03 |
| 130 | $5.19115 | $674.85 |
| 520 | $4.82467 | $2,508.83 |
| 1,040 | $4.68836 | $4,875.89 |

