Parametric Equivalent
Parametric Equivalent

MKT1820310404G | |
|---|---|
DigiKey Part Number | MKT1820310404G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1820310404G |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.138" W (13.00mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1820310404 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820310404-ND | $0.40193 | Parametric Equivalent |
| MKT1820310404W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820310404W-ND | $0.45341 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.46683 | $350.12 |


