MKT1818510066W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.70656
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69180
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.70656
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69180
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1818510066W

DigiKey Part Number
MKT1818510066W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKT1818510066W
Description
CAP FILM 1UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKT1818510066Vishay Beyschlag/Draloric/BC Components0MKT1818510066-ND$0.69750Parametric Equivalent
MKT1818510066DVishay Beyschlag/Draloric/BC Components0MKT1818510066D-ND$0.70656Parametric Equivalent
MKT1818510066FVishay Beyschlag/Draloric/BC Components0MKT1818510066F-ND$0.69180Parametric Equivalent
MKT1818510066GVishay Beyschlag/Draloric/BC Components0MKT1818510066G-ND$0.70656Parametric Equivalent
MKT1818510066RVishay Beyschlag/Draloric/BC Components0MKT1818510066R-ND$0.69180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.69180$691.80
Manufacturers Standard Package