
MAL250119222E3 | |
|---|---|
DigiKey Part Number | 56-MAL250119222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250119222E3 |
Description | CAP ALUM 2200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 108mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 9.4 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 14.1 A @ 10 kHz |
Capacitance | Impedance 87 mOhms |
Tolerance ±20% | Lead Spacing 1.122" (28.50mm) |
Voltage - Rated 500 V | Size / Dimension 2.559" Dia (65.00mm) |
ESR (Equivalent Series Resistance) 108mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.94000 | $95.94 |
| 16 | $75.38875 | $1,206.22 |
| 64 | $70.66297 | $4,522.43 |

