Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224661222E3 | |
|---|---|
DigiKey Part Number | 56-MAL224661222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224661222E3 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214651222E3 | Vishay Beyschlag/Draloric/BC Components | 345 | 4510PHBK-ND | $7.11000 | Parametric Equivalent |
| MAL214661222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214661222E3-ND | $3.39452 | Parametric Equivalent |
| MAL224651222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224651222E3-ND | $7.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.70378 | $1,851.89 |




