Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223531001E3 | |
|---|---|
DigiKey Part Number | 56-MAL223531001E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223531001E3 |
Description | CAP ALUM 40F 3V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 40 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223031001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223031001E3-ND | $2.67970 | Parametric Equivalent |
| MAL223051001E3 | Vishay Beyschlag/Draloric/BC Components | 332 | 56-MAL223051001E3-ND | $5.78000 | Parametric Equivalent |
| MAL223091001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5291-ND | $5.28000 | Parametric Equivalent |
| MAL223551001E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223551001E3-ND | $2.75376 | Parametric Equivalent |
| MAL223591001E3 | Vishay Beyschlag/Draloric/BC Components | 162 | BC5533-ND | $5.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.79812 | $1,399.06 |



