
MAL219299602E3 | |
|---|---|
DigiKey Part Number | 56-MAL219299602E3TR-ND - Tape & Reel (TR) 56-MAL219299602E3CT-ND - Cut Tape (CT) 56-MAL219299602E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL219299602E3 |
Description | CAP ALUM 4.7UF 20% 400V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125 mA @ 30 kHz |
Part Status Active | Impedance 5.9 Ohms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.12000 | $4.12 |
| 10 | $2.79900 | $27.99 |
| 50 | $2.25060 | $112.53 |
| 100 | $2.07770 | $207.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.85836 | $464.59 |
| 500 | $1.74790 | $873.95 |
| 750 | $1.69219 | $1,269.14 |
| 1,250 | $1.63010 | $2,037.63 |
| 1,750 | $1.59361 | $2,788.82 |
| 2,500 | $1.55836 | $3,895.90 |

