100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215373101E3

DigiKey Part Number
56-MAL215373101E3TR-ND - Tape & Reel (TR)
56-MAL215373101E3CT-ND - Cut Tape (CT)
56-MAL215373101E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215373101E3
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
61 mA @ 100 Hz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.209" (5.30mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214297304E3Vishay Beyschlag/Draloric/BC Components98856-MAL214297304E3-ND$1.17000MFR Recommended
107AXZ016MCORNELL DUBILIER KNOWLES31,9061572-107AXZ016MCT-ND$0.55000Upgrade
In-Stock: 924
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30987$1,239.48
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.70500$7.05
50$0.53660$26.83
100$0.48340$48.34
500$0.39172$195.86
Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.68700$6.87
50$0.51760$25.88
100$0.46490$46.49
500$0.37494$187.47
* All Digi-Reel orders will add a $7.00 reeling fee.