
MAL215097011E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097011E3TR-ND - Tape & Reel (TR) 56-MAL215097011E3CT-ND - Cut Tape (CT) 56-MAL215097011E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097011E3 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 263.2 mA @ 100 Hz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Lifetime @ Temp. 2500 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.58400 | $15.84 |
| 50 | $1.24440 | $62.22 |
| 100 | $1.13720 | $113.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.93528 | $467.64 |
| 1,000 | $0.87830 | $878.30 |
| 1,500 | $0.84955 | $1,274.33 |
| 2,500 | $0.81752 | $2,043.80 |
| 3,500 | $0.79869 | $2,795.41 |
| 5,000 | $0.78051 | $3,902.55 |

