
MAL214297901E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297901E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297901E3 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.63700 | $16.37 |
| 50 | $1.28880 | $64.44 |
| 100 | $1.17880 | $117.88 |
| 500 | $0.98972 | $494.86 |
| 1,000 | $0.93021 | $930.21 |
| 2,500 | $0.86672 | $2,166.80 |
| 5,000 | $0.82807 | $4,140.35 |

