Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210138224E3 | |
|---|---|
DigiKey Part Number | MAL210138224E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210138224E3 |
Description | CAP ALUM 220000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210118224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210118224E3-ND | $243.52306 | Parametric Equivalent |
| MAL210158224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210158224E3-ND | $243.52306 | Parametric Equivalent |
| MAL210178224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210178224E3-ND | $245.65111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | $245.65111 | $8,843.44 |


