
BFC237086223 | |
|---|---|
DigiKey Part Number | 56-BFC237086223CT-ND - Cut Tape (CT) 56-BFC237086223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237086223 |
Description | CAP FILM 0.022UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.48100 | $4.81 |
| 50 | $0.36820 | $18.41 |
| 100 | $0.33360 | $33.36 |
| 500 | $0.27518 | $137.59 |
| 1,000 | $0.25710 | $257.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23988 | $479.76 |
| 4,000 | $0.22776 | $911.04 |
| 6,000 | $0.22169 | $1,330.14 |
| 10,000 | $0.21496 | $2,149.60 |
| 14,000 | $0.21103 | $2,954.42 |
| 20,000 | $0.20724 | $4,144.80 |

