Direct
Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

K102K15X7RH53K2 | |
|---|---|
DigiKey Part Number | K102K15X7RH53K2-ND |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH53K2 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K15X7RH53K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RH53L2-ND | $0.04165 | Direct |
| K102K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 20,251 | K102K15X7RH53L2-ND | $0.26000 | Direct |
| K102K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RK53L2-ND | $0.07302 | Upgrade |
| K102K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RH53H5-ND | $0.04165 | Similar |
| K102K15X7RH55H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RH55H5-ND | $0.05115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05115 | $1,023.00 |





