
MM1Z5234BG | |
|---|---|
DigiKey Part Number | 6152-MM1Z5234BGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM1Z5234BG |
Description | Silicon planar Zener500mW, 6.2V, |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07000 | $0.70 |
| 100 | $0.04000 | $4.00 |
| 500 | $0.02950 | $14.75 |

