Isolated Module DC DC Converter 1 Output 12V 20.83A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48B12H250BN

DigiKey Part Number
V48B12H250BN-ND
Manufacturer
Manufacturer Product Number
V48B12H250BN
Description
DC DC CONVERTER 12V 250W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20.83A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
20.83A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,040.25000$1,040.25
Manufacturers Standard Package