
V28C48C100BN3 | |
|---|---|
DigiKey Part Number | V28C48C100BN3-ND |
Manufacturer | |
Manufacturer Product Number | V28C48C100BN3 |
Description | DC DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 79.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Quarter Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.08A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $475.06000 | $475.06 |

