cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30075

Digi-Key Part Number
30075-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
30075
Supplier
Description
SOCKET PIN FOR .080 PIN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pin Receptacle Connector 0.080" (2.03mm) No Tail Press-Fit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.412" (10.46mm)
Accepts Pin Diameter
0.080" (2.03mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
0.188" (4.78mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
-
Contact Finish Thickness
-
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$2.16790$216.79
Additional Resources
AttributeDescription
Other Names
Q10046696
Q10776501AB
Q11881513
Q8619417A
Q9628142B
Standard Package100