
C0201C0G250-1R0BNP | |
|---|---|
DigiKey Part Number | 2679-C0201C0G250-1R0BNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201C0G250-1R0BNP |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C0G250-1R0BNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.61mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.012" (0.30mm) |
Voltage - Rated |
| Tape & Reel (TR): | 10000000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00306 | $45.90 |

