Diode Array 1 Pair Common Anode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156-EVL-CT

DigiKey Part Number
2679-BAW156-EVL-CT-ND
Manufacturer
Manufacturer Product Number
BAW156-EVL-CT
Description
DIODE ARRAY GEN PURP 75V 200MA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Venkel
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Strip
Reverse Recovery Time (trr)
3 µs
Part Status
Active
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Diode Configuration
1 Pair Common Anode
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $75.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:100000
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.04900$0.49
500$0.03422$17.11
1,000$0.02353$23.53