
UNVUU3036-240015SA | |
|---|---|
DigiKey Part Number | 6032-UNVUU3036-240015SA-ND |
Manufacturer | |
Manufacturer Product Number | UNVUU3036-240015SA |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer UNIFIVE GLOBAL LIMITED | Polarization Positive Center |
Series | Applications ITE (Commercial), A/V |
Packaging Bag | Efficiency 87.4% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized China | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.84" L x 1.38" W x 2.05" H (72.0mm x 35.0mm x 52.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cULus, FCC |
Current - Output (Max) 1.5A | Standard Number 62368-1 |
Power (Watts) 36 W | Weight 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.44000 | $24.44 |
| 5 | $22.47800 | $112.39 |
| 10 | $21.68100 | $216.81 |
| 25 | $20.67000 | $516.75 |
| 50 | $19.93660 | $996.83 |
| 100 | $19.22960 | $1,922.96 |
| 250 | $18.33320 | $4,583.30 |
| 500 | $17.68286 | $8,841.43 |

