
9HT7-32.768KDZF-T | |
|---|---|
DigiKey Part Number | 887-1860-2-ND - Tape & Reel (TR) 887-1860-1-ND - Cut Tape (CT) 887-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9HT7-32.768KDZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9HT7-32.768KDZF-T Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.264" L x 0.055" W (6.70mm x 1.40mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40700 | $4.07 |
| 25 | $0.38480 | $9.62 |
| 50 | $0.36880 | $18.44 |
| 100 | $0.35360 | $35.36 |
| 250 | $0.33436 | $83.59 |
| 500 | $0.32054 | $160.27 |
| 1,000 | $0.30727 | $307.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28737 | $862.11 |
| 6,000 | $0.27549 | $1,652.94 |
| 9,000 | $0.26877 | $2,418.93 |
| 15,000 | $0.26054 | $3,908.10 |
| 21,000 | $0.25526 | $5,360.46 |
| 30,000 | $0.24979 | $7,493.70 |


