7W_7mm SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7W_7mm SERIES
7W Series Side
7W Series Top

7W-40.000MBD-T

Digi-Key Part Number
7W-40.000MBD-T-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7W-40.000MBD-T
Supplier
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Crystal
Type
XO (Standard)
Frequency
40 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.42mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.03545$1,035.45
Additional Resources
AttributeDescription
Standard Package1,000