24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MAHJ-T

DigiKey Part Number
887-2580-2-ND - Tape & Reel (TR)
887-2580-1-ND - Cut Tape (CT)
887-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.000MAHJ-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB24000P0HPQCCKYOCERA AVX10,625478-CX3225GB24000P0HPQCCCT-ND$0.65000Parametric Equivalent
EA2532LA18-24.000M TREcliptek2,7802773-EA2532LA18-24.000MCT-ND$0.49000Parametric Equivalent
FL2400072Diodes Incorporated2,513FL2400072CT-ND$0.59000Parametric Equivalent
RH100-24.000-18-2030-EXT-TRRaltron Electronics2,2802151-RH100-24.000-18-2030-EXT-TRCT-ND$0.21000Parametric Equivalent
XC32M4-24.000-F18LJDTKSuzhou Hangjing Elec&Tech Co.,Ltd65,0004309-XC32M4-24.000-F18LJDTKTR-ND$0.22000Parametric Equivalent
In-Stock: 605
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.53200$5.32
25$0.50320$12.58
50$0.48240$24.12
100$0.46250$46.25
250$0.43740$109.35
500$0.41928$209.64
1,000$0.40194$401.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37592$1,127.76
6,000$0.36038$2,162.28
9,000$0.35160$3,164.40
15,000$0.34084$5,112.60
21,000$0.33394$7,012.74
30,000$0.32678$9,803.40
Manufacturers Standard Package