4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7604-551NLF

DigiKey Part Number
410-1210-ND
Manufacturer
Manufacturer Product Number
7604-551NLF
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Top Termination
Screws with Captive Plate
Packaging
Tray
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Filter 2500/5000pF, Flange
Number of Circuits
4
Mounting Type
Chassis, Panel
Number of Wire Entries
4
Operating Temperature
-55°C ~ 105°C
Pitch
0.437" (11.10mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$81.62000$4,897.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.