
7604-001LF | |
|---|---|
DigiKey Part Number | 7604-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 7604-001LF |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Top Termination Screws |
Packaging Tray | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Filter 2500/5000pF, Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel |
Number of Wire Entries 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.437" (11.10mm) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $97.77250 | $5,866.35 |

