HG1360NM-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG1360NM-2

DigiKey Part Number
2240-HG1360NM-2-ND
Manufacturer
Manufacturer Product Number
HG1360NM-2
Description
NON-MARKING HEEL GROUNDER, 1 MEG
Customer Reference
Detailed Description
Heel Strap 1 mOhms Blue, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Heel Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Nylon
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
Blue, Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,540
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate $47.43 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.27000$11.27
25$10.93200$273.30
50$10.70660$535.33
100$10.36840$1,036.84
250$10.14300$2,535.75