8180.5021.2B.35.PA.P1.ZS.Z1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8180.5021.3B.35.PA.P1.ZS.Z1

Digi-Key Part Number
2264-8180.5021.3B.35.PA.P1.ZS.Z1-ND
Manufacturer
Trafag Sensors and Controls
Manufacturer Product Number
8180.5021.3B.35.PA.P1.ZS.Z1
Supplier
Description
58+302F, 1/4" NPT MALE, M12, 150
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trafag Sensors and Controls
Series
Package
Box
Part Status
Active
Sensor Type
Analog, Local/Remote
Sensing Temperature - Local
-25°C ~ 85°C
Sensing Temperature - Remote
-50°C ~ 150°C
Output Type
Analog Current and Voltage
Voltage - Supply
15V ~ 30V
Resolution
-
Features
Output Switch
Accuracy - Highest (Lowest)
±0.5%
Test Condition
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Metal
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS9031.20.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$209.34000$209.34
Additional Resources
AttributeDescription
Other Names2264-8180.5021.3B.35.PA.P1.ZS.Z1
Standard Package1