


TLP2719(TP4,E | |
|---|---|
DigiKey Part Number | TLP2719(TP4ETR-ND - Tape & Reel (TR) TLP2719(TP4ECT-ND - Cut Tape (CT) TLP2719(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2719(TP4,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Category | Data Rate 1MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 800ns, 800ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 6-SO |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.20600 | $12.06 |
| 100 | $0.91130 | $91.13 |
| 500 | $0.78084 | $390.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.71639 | $1,074.59 |
| 3,000 | $0.68361 | $2,050.83 |
| 4,500 | $0.66682 | $3,000.69 |
| 7,500 | $0.64788 | $4,859.10 |
| 10,500 | $0.63662 | $6,684.51 |
| 15,000 | $0.62565 | $9,384.75 |

