TLP161J(U,C,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 49
Unit Price: $0.91000
Datasheet

Similar


onsemi
In Stock: 21,810
Unit Price: $2.20000
Datasheet

Similar


SHARP/Socle Technology
In Stock: 6,961
Unit Price: $1.61000
Datasheet
Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP161J(U,C,F)

DigiKey Part Number
TLP161JF-ND
Manufacturer
Manufacturer Product Number
TLP161J(U,C,F)
Description
OPTOISO 2.5KV TRIAC 1CH 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
600µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Voltage - Isolation
2500Vrms
Supplier Device Package
6-MFSOP, 4 Lead
Voltage - Off State
600 V
Approval Agency
UR
Static dV/dt (Min)
200V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP266J(EToshiba Semiconductor and Storage49TLP266J(E-ND$0.91000Similar
FODM3063R2onsemi21,810FODM3063R2CT-ND$2.20000Similar
S2S4A00FSHARP/Socle Technology6,9611855-1026-1-ND$1.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable