SSM6N7002BFU,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,279
Unit Price: $0.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42,822
Unit Price: $0.29000
Datasheet
Mosfet Array 60V 200mA 300mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N7002BFU,LF

DigiKey Part Number
SSM6N7002BFULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM6N7002BFU,LF
Description
MOSFET 2N-CH 60V 0.2A US6
Customer Reference
Detailed Description
Mosfet Array 60V 200mA 300mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.1Ohm @ 500mA, 10V
Manufacturer
Toshiba Semiconductor and Storage
Vgs(th) (Max) @ Id
3.1V @ 250µA
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
17pF @ 25V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
US6
Current - Continuous Drain (Id) @ 25°C
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM6N7002CFU,LFToshiba Semiconductor and Storage1,279SSM6N7002CFULFCT-ND$0.24000Similar
2N7002BKS,115Nexperia USA Inc.42,8221727-4786-1-ND$0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes