
RN2905FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2905FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN2905FELXHF(CT-ND - Cut Tape (CT) 264-RN2905FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2905FE,LXHF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 2.2kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08335 | $333.40 |
| 8,000 | $0.07565 | $605.20 |
| 12,000 | $0.07172 | $860.64 |
| 20,000 | $0.06930 | $1,386.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.16540 | $16.54 |
| 500 | $0.12320 | $61.60 |
| 1,000 | $0.10955 | $109.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.15600 | $15.60 |
| 500 | $0.11622 | $58.11 |
| 1,000 | $0.10335 | $103.35 |

