
RN1105MFV,L3XHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1105MFVL3XHF(CTTR-ND - Tape & Reel (TR) 264-RN1105MFVL3XHF(CT-ND - Cut Tape (CT) 264-RN1105MFVL3XHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1105MFV,L3XHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SOT-723 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package VESM |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.17200 | $1.72 |
| 100 | $0.10720 | $10.72 |
| 500 | $0.07882 | $39.41 |
| 1,000 | $0.06962 | $69.62 |
| 2,000 | $0.06186 | $123.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04979 | $398.32 |
| 16,000 | $0.04514 | $722.24 |
| 24,000 | $0.04277 | $1,026.48 |
| 40,000 | $0.04011 | $1,604.40 |
| 56,000 | $0.03853 | $2,157.68 |
| 80,000 | $0.03700 | $2,960.00 |

