CRY75(TE85L,Q,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 16
Unit Price: $0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,221
Unit Price: $0.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,019
Unit Price: $0.57000
Datasheet
Zener Diode 7.5 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRY75(TE85L,Q,M)

DigiKey Part Number
CRY75(TE85LQM)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRY75(TE85L,Q,M)
Description
DIODE ZENER 7.5V 700MW SFLAT
Customer Reference
Detailed Description
Zener Diode 7.5 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 4.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
S-FLAT (1.6x3.5)
Power - Max
700 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C7V5 RHGTaiwan Semiconductor Corporation16BZT52C7V5RHGCT-ND$0.21000Similar
KDZVTR6.8BRohm Semiconductor5,221KDZVTR6.8BCT-ND$0.57000Similar
KDZVTR7.5BRohm Semiconductor1,019KDZVTR7.5BCT-ND$0.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes