Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240FT

DigiKey Part Number
74VHC240FTTR-ND - Tape & Reel (TR)
74VHC240FTCT-ND - Cut Tape (CT)
74VHC240FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC240FT
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC240FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC240QPWRQ1Texas Instruments1,976296-SN74AHC240QPWRQ1CT-ND$0.79000Parametric Equivalent
SN74LV8T240PWRTexas Instruments1,990296-SN74LV8T240PWRCT-ND$1.02000Parametric Equivalent
SN74LV8T240QPWRQ1Texas Instruments1,950296-SN74LV8T240QPWRQ1CT-ND$1.22000Parametric Equivalent
In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26500$2.65
25$0.23640$5.91
100$0.20420$20.42
250$0.18884$47.21
500$0.17962$89.81
1,000$0.17201$172.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16398$409.95
5,000$0.15914$795.70
7,500$0.15671$1,175.32
12,500$0.15403$1,925.38
17,500$0.15246$2,668.05
25,000$0.15095$3,773.75
Manufacturers Standard Package