Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6804A2D1QR-G | |
|---|---|
DigiKey Part Number | XC6804A2D1QR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6804A2D1QR-G |
Description | IC BATT CHG LI-ION 1CELL 8SOPFD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-SOPFD |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Current |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 800mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-SOPFD |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6804A2E1QR-G | Torex Semiconductor Ltd | 0 | XC6804A2E1QR-G-ND | $0.78848 | Parametric Equivalent |
| XC6804A3D1QR-G | Torex Semiconductor Ltd | 0 | XC6804A3D1QR-G-ND | $0.78848 | Parametric Equivalent |
| XC6804A3E1QR-G | Torex Semiconductor Ltd | 0 | XC6804A3E1QR-G-ND | $0.78848 | Parametric Equivalent |
| XC6804A4D1QR-G | Torex Semiconductor Ltd | 0 | XC6804A4D1QR-G-ND | $0.78848 | Parametric Equivalent |
| XC6804A4E1QR-G | Torex Semiconductor Ltd | 0 | XC6804A4E1QR-G-ND | $0.78848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78848 | $788.48 |


