cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6201P272DR-G

Digi-Key Part Number
XC6201P272DR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6201P272DR-G
Supplier
Description
IC REG LINEAR 2.7V 80MA 6USPB
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-USPB (1.8x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.71V @ 80mA
Current - Output
80mA
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-USPB (1.8x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.28896$866.88
Additional Resources
AttributeDescription
Standard Package3,000